text.skipToContent text.skipToNavigation

Manufacturer Part #

PY1111C-TR

Yellow/Green 0603 146/146° 7 mcd 11.7 mcd White Diffused 2.1 V LED SMT

ECAD Model:
Mfr. Name: Stanley Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stanley Electric PY1111C-TR - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow / Green
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 25mA
Intensity: 11.7mcd
Viewing Angle: 146°/146°
Wavelength: 570nm
Rated Power: 70mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +120°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$179.60
USD
Quantity
Unit Price
4,000
$0.0449
8,000
$0.0441
12,000
$0.0436
16,000+
$0.043
Product Variant Information section