text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65110A8029

0402 ChipLED, White, Min 90mcd - 5mA, 160 Deg Viewing Angle

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ams OSRAM Q65110A8029 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: White
Lens Type: Diffused
Forward Voltage: 2.8V
Forward (Drive) Current: 15mA
Intensity: 90mcd
Viewing Angle: 115, 160°
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0402 (1005 Metric)
Dimension: H  0.35mm x L  1mm x W  0.5mm
Moisture Sensitivity Level: 2
Part Number Aliases: LWQH8G
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$246.00
USD
Quantity
Unit Price
4,000
$0.0615
8,000+
$0.0597
Product Variant Information section