text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LX2835IGC-TR

Bi-Color Red/Green 120º 25 mcd Clear SMT LED (3.2 x 2.7 mm)

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex SML-LX2835IGC-TR - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Green
Lens Type: Clear
Forward Voltage: 2V/2.2V
Forward (Drive) Current: 20mA
Intensity: 25mcd
Viewing Angle: 120°
Wavelength: 635nm/565nm
Rated Power: 100mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.8mm x L  3.5mm x W  2.7mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$326.00
USD
Quantity
Unit Price
2,000
$0.163
4,000+
$0.16
Product Variant Information section