text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LXL1209SUGC-TR

Super Ultra Green 3.2 x 2.4 mm 30° Water Clear 170 mcd 2.2 V Surface Mount LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Lumex SML-LXL1209SUGC-TR - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 170mcd
Viewing Angle: 30°
Wavelength: 574nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  2.6mm x L  3.2mm x W  2.4mm x D  1.8mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
1000
Total
$1,440.00
USD
Quantity
Unit Price
1,000
$0.126
2,000
$0.124
3,000
$0.123
5,000+
$0.12
Product Variant Information section