text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LXR44USBC-TR

Blue 4 x 4 mm 120° 170 mcd Water Clear 3.5 V Right Angle Boomerang SMT LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex SML-LXR44USBC-TR - Technical Attributes
Attributes Table
Color: Blue
Lens Type: Clear
Forward Voltage: 3.5V
Forward (Drive) Current: 20mA
Intensity: 170mcd
Viewing Angle: 120°
Dimension: H  3.6mm x L  4mm x W  4mm
Mounting Method: Surface Mount
Features & Applications

The SML-LXR44USBC-TR is a 2.0 V 4.0 mm x 4.0 mm Right Angle Bommerange High Intensity ultra Super Red Color Water Clear Lens Surface Mount QuasarBrite LEDs

Features:

  • State-of-the-Art, High Brightness Chip Technology
  • Choice of LED Colors and Lens FInishes
  • Lead Frame / Lens Casting Reliability
  • Easy-to-Solder Leads, Tin Finish
  • Custom Solutions available

Parameters:

  • Peak Forward current: 130 mA
  • Steady Current :  30 mA 
  • Power Dissipation : 105 mW
  • Derate from 25°c : -1.2 mW/°C
  • Operating temperature : -40 to + 85°C  
  • Peak wave length  : 470 nm
  • Forward voltage : 3.5 V to 4.0 V
  • Reverse Voltage : 5.0 V
  • Emitted color : Blue
  • Epoxy Lens Finish : Water clear

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,080.00
USD
Quantity
Unit Price
500
$0.555
1,000+
$0.54
Product Variant Information section