text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-P12PTT86

SML-P1 Series Green 0402 Clear 13 mcd 2.2 V Surface Mount PICOLED™ LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code: 2614
Product Specification Section
ROHM SML-P12PTT86 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 13mcd
Wavelength: 563nm
Rated Power: 54mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Features & Applications

ROHM's PICOLED™-Using its second-to-none merits from ultra-small & ultra-thin configuration, ultra-fine LED matrices beyond common sense can be made, boosting the level of expression ultimately. Also, this device is indispensable for future design-in for whatever application requiring downsizing

The SML-P12PTT86 is a Green color high brightness, Low Current Surface Mount LED with 140° viewing angle and tinted clear lens..

Features:

  • Ultra compact, thin size 1.0 x 0.6 mm
  • Thinnest size in the world t= 0.2 mm
  • Original device technology enables high brightness and high reliability
  • Accomplishes low power consuming application
  • Specification assured at If=1 mA( PICOLED-eco)

Applications:

  • Industrial lighting
  • LED lighting solutions

 

 

PICOLED™ NPI

Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$328.50
USD
Quantity
Unit Price
5,000+
$0.0657