text.skipToContent text.skipToNavigation

Manufacturer Part #

SMLD12BN1WT86

SMD Blue 470nm; 40mcd 0603

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SMLD12BN1WT86 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Forward Voltage: 2.9V
Forward (Drive) Current: 5mA
Intensity: 40mcd
Wavelength: 470nm
Rated Power: 66mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$615.00
USD
Quantity
Unit Price
3,000+
$0.205
Product Variant Information section