Manufacturer Part #
SSL-LX4673ID-LA20
Red 4 x 7 mm 100° Diffused 12 mcd 2 V Rectangular Through Hole LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex SSL-LX4673ID-LA20 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumex SSL-LX4673ID-LA20 - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Red |
| Lens Type: | Diffused |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 12mcd |
| Viewing Angle: | 100° |
| Wavelength: | 635nm |
| Rated Power: | 105mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | H 6.8mm x L 6.15mm x W 3.65mm |
| Mounting Method: | Through Hole |
Features & Applications
The SSL-LX4673ID-LA20 is a 635 nm, red color, diffused lens rectangular LED with an intensity of 12 mcd.
Features:
- State-of-the-Art LED Technology
- Choice of LED Colors and Lens FInishes
- Lead Frame / Lens Casting Reliability
- Easy-to-Solder Leads, Tin Finish
- Available Bulk or on Tape and Reel
- Custom Solutions available
Applications:
- Industrial Controls
- Medical Eqiupment
- Communications Equipment
- Test and Measurement Equipment
- Security Electronics
- Life Safety Equipment
- Large Panel Indicators
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.40
100
$0.39
300
$0.38
1,250
$0.37
4,000+
$0.355
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole