Manufacturer Part #
SSL-LX5573YD
Yellow 5 x 5 mm 110° Diffused 10 mcd 2.1 V Square Through Hole LED - T-1¾
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Package Style:T-1 3/4 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex SSL-LX5573YD - Technical Attributes
Attributes Table
| Color: | Yellow |
| Lens Type: | Diffused |
| Forward Voltage: | 2.1V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 10mcd |
| Viewing Angle: | 110° |
| Dimension: | H 7.2mm x L 5mm x W 6mm |
| Package Style: | T-1 3/4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.0953
2,000
$0.0934
3,000
$0.0923
4,000
$0.0916
5,000+
$0.0892
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
T-1 3/4
Mounting Method:
Through Hole