text.skipToContent text.skipToNavigation

Manufacturer Part #

WP710A10SYCK/J3

Super Bright Yellow 34º Water Clear 2600 mcd Through Hole Solid State Lamp - T-1

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright WP710A10SYCK/J3 - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 2600000mcd
Viewing Angle: 34°
Dimension: H  4.6mm x D  3.2mm
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$129.00
USD
Quantity
Unit Price
1,000
$0.129
2,000
$0.127
3,000
$0.126
4,000
$0.125
5,000+
$0.123
Product Variant Information section