text.skipToContent text.skipToNavigation

Manufacturer Part #

WP710A10SYCK

Yellow Ø 3 mm 34° 1300 mcd Water Clear Solid State LED Lamp - T-1

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright WP710A10SYCK - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Clear
Forward Voltage: 2.5V
Forward (Drive) Current: 30mA
Intensity: 1300000mcd
Viewing Angle: 34°
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$123.80
USD
Quantity
Unit Price
500
$0.0638
1,500
$0.0619
2,500
$0.0611
5,000
$0.0599
10,000+
$0.0582
Product Variant Information section