text.skipToContent text.skipToNavigation

Manufacturer Part #

WP934EB/2GD

Dual Green T-1 3 mm 40° Tinted Diffused 30 mcd 2.2 V LED Indicator Through Hole

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
Kingbright WP934EB/2GD - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Green
Lens Type: Tinted / Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 20mcd
Viewing Angle: 40°
Wavelength: 565nm
Rated Power: 62.5mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  9.65mm x L  12.22mm x W  4.32mm
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
13
USA:
13
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
13
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.88
USD
Quantity
Unit Price
50
$0.375
125
$0.365
250
$0.36
750
$0.35
1,500+
$0.34
Product Variant Information section