text.skipToContent text.skipToNavigation

Manufacturer Part #

LCV_036_CTP

LCV Series Clear Ø5 mm Round 0.36 inch Length LitePipe

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC LCV_036_CTP - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Round 5 mm
Color: Clear
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$365.00
USD
Quantity
Unit Price
1,000+
$0.365
Product Variant Information section