text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB616

890 nm 50 mA 1.7 Vf Photologic Slotted Optical Switch

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB616 - Technical Attributes
Attributes Table
Type: Photo Interrupter
Wavelength: 890nm
Forward (Drive) Current: 50mA
Power Dissipation: 240mW
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$935.00
USD
Quantity
Unit Price
100
$1.91
200
$1.89
300
$1.88
400+
$1.87
Product Variant Information section