text.skipToContent text.skipToNavigation

Manufacturer Part #

TEMT7000X01

TEMT7000 Series 850 nm Surface Mount Phototransistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TEMT7000X01 - Technical Attributes
Attributes Table
Type: Phototransistor
Wavelength: 850nm
CE Voltage-Max: 20V
Power Dissipation: 100mW
Collector Current Max: 20mA
No of Channels: 1
No of Pins: 2
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$780.00
USD
Quantity
Unit Price
3,000+
$0.26
Product Variant Information section