text.skipToContent text.skipToNavigation

Manufacturer Part #

PCF85063AT/AY

I2C-Bus 400 kBit/s Alarm Function Tiny Real-Time Clock/Calendar-SOIC-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
NXP PCF85063AT/AY - Technical Attributes
Attributes Table
Date Format: DW:DM:M:Y/Binary
Time Format: HH:MM:SS/Binary
Interface: I2C
Supply Voltage-Nom: 1.8V to 5.5V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
85,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$912.50
USD
Quantity
Unit Price
2,500
$0.365
5,000
$0.36
7,500
$0.355
10,000+
$0.35
Product Variant Information section