text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV7428MW5R2G

System Basis Chip with Integrated LIN and Voltage Regulator

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV7428MW5R2G - Technical Attributes
Attributes Table
Supply Voltage: 5.5V to 28V
ESD Voltage-Max: ±14kV
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 1.8mA
Interface: LIN
Operating Temp Range: -40°C to +170°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  DFNW-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,305.00
USD
Quantity
Unit Price
3,000
$0.435
6,000+
$0.425
Product Variant Information section