Manufacturer Part #
SP337EUEY-L
SP337 Series 5 V 15 Mbps RS232/422/485 Multiprotocol Transceiver - TSSOP-28
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MaxLinear | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Features & Applications
The SP337EUEY-L is a RS-232/RS-485/RS-422 multiprotocol transceiver. It is available in 28 pin TSSOP package.
This transceiver contains both RS-232 and RS-485 line drivers and receivers. It features a maximum data rate of 250 kbps in RS-232 mode and a maximum data rate of 15 Mbps in RS-485. In RS-485 mode the device features two independent high speed RS-485 /422 transmit and receive channels (2TX/2RX).
Features:
- 3.3V to 5V Single Supply Operation
- Robust +/-15kV ESD Protection
- Human Body Model
- Max Data Rate of 15Mbps in RS-485/422 and up to 1Mbps in RS-232 Mode (SP337EU)
- 3 Drivers, 5 Receivers RS-232/V.28
- 2 Drivers, 2 Receivers RS-485/RS-422
- Full-Duplex Configuration
- 1/8th Unit Load, up to 256 receivers on bus
- RS-485 Advanced Failsafe on Open, Short or Terminated Lines
- Full Differential Driver Tri-State (Hi-Z) Control
- Receiver Output Tri-State Control
- TSSOP-28 Package
Applications:
- Dual Protocol Serial Ports (RS-232 or RS-485)
- Industrial Computers
- Industrial and Process Control Equipment
- Point-Of-Sales Equipment
- Networking Equipment
- HVAC Controls Equipment
- Building Security Equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
50
$5.23
150
$5.19
200
$5.18
500
$5.15
750+
$5.11
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube