text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL32432EIBZ

RS-422/RS-485 Interface IC 40V OVP 15V CMR -40+ 85 3V RS-485 1/2 DUP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL32432EIBZ - Technical Attributes
Attributes Table
Data Rate: 250kbps
Supply Voltage: 3V to 5.5V
Operating Temp Range: -40°C to +85°C
ESD Voltage-Max: ±15kV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
980
Multiple Of:
98
Total
$2,391.20
USD
Quantity
Unit Price
98
$2.51
294
$2.48
392
$2.47
980
$2.44
1,470+
$2.42
Product Variant Information section