text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL3332IAZ

ISL3332 Series 3.3 V ±15 kV ESD Dual Protocol RS-232/RS-485 Transceiver-SSOP-28

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL3332IAZ - Technical Attributes
Attributes Table
Data Rate: 20Mbps
Supply Voltage: 3.15V to 3.45V
Operating Temp Range: -40°C to +85°C
ESD Voltage-Max: ±15kV
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
705
Multiple Of:
47
Total
$4,230.00
USD
Quantity
Unit Price
47
$6.13
94
$6.10
188
$6.07
235
$6.06
705+
$6.00
Product Variant Information section