text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL4223EIRZ-T

Pb-Free 3V RS-232 2TX/2RX -40+85 TRANSCEIVER, 20LD 5X5 QFN, T&R

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL4223EIRZ-T - Technical Attributes
Attributes Table
Data Rate: 250kbps
Operating Temp Range: -40°C to +85°C
Supply Voltage: 2.7V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 2
No. of Receivers: 2
Moisture Sensitivity Level: 3
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$19,380.00
USD
Quantity
Unit Price
6,000+
$3.23
Product Variant Information section