text.skipToContent text.skipToNavigation

Manufacturer Part #

ST3232ECDR

ST3232E Series 5.5 V ±15 kV ESD Protected RS-232 Driver and Receiver - SOIC-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2517
Product Specification Section
STMicroelectronics ST3232ECDR - Technical Attributes
Attributes Table
Data Rate: 250kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: 0°C to 70°C
Supply Voltage: 3V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 2
No. of Receivers: 2
Supply Current: 0.3mA
No of Terminals: 16
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The ST3232ECDR is a 3 V powered EIA/TIA-232 and V.28/V.24 communication interfaces with low power requirements, high data-rate capabilities and enhanced electrostatic discharge (ESD)protection to ± 8 kV using IEC1000-4-2 contact discharge and ± 15 kV using the human body model.

ST3232E has a proprietary low dropout transmitter output stage providing true RS-232 performance from 3 to 5 V supplies with a dual charge pump. The charge pump requires only four small 0.1 μF standard external capacitors for operations from 3 V supply. The ST3232E has two receivers and two drivers. The device is guaranteed to run at data rates of 250 kbps while maintaining RS-232 output levels.

Features:

  • ESD protection for RS-232 I/O pins
  • ±15 kV human body model
  • ±8 kV IEC 1000-4-2 contact discharge
  • 300 μA supply current
  • 250 kbps minimum guaranteed data rate
  • 6 V/μs minimum guaranteed slew rate
  • Meet EIA/TIA-232 specifications down to 3 V
  • Available in SO-16, SO-16 large and TSSOP16

Applications:

  • Notebook, subnotebook and palmtop computers
  • Battery powered equipment
  • Hand-held equipment
  • Peripherals and printers
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,262.50
USD
Quantity
Unit Price
2,500
$0.505
5,000
$0.50
7,500+
$0.49