text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL31472EIBZ-T

Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
Renesas ISL31472EIBZ-T - Technical Attributes
Attributes Table
ESD Voltage-Max: ±16V
Operating Temp Range: -40°C to +85°C
Supply Voltage: 4.5V to 5.5V
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Output Type: Differential
Power Dissipation: 0.5W
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,925.00
USD
Quantity
Unit Price
2,500+
$1.57
Product Variant Information section