text.skipToContent text.skipToNavigation

Manufacturer Part #

MXL83111E-ADA-R

MXL83111 Series 0.25 Mbps 3.3/5 V Half Duplex RS-485/RS-422 Transceiver - SOIC-8

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MaxLinear MXL83111E-ADA-R - Technical Attributes
Attributes Table
Data Rate: 0.25Mbps
ESD Voltage-Max: ±15V
Operating Temp Range: -40°C to +125°C
Supply Voltage: 3V to 5.5V
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 3A to 5.5A
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$975.00
USD
Quantity
Unit Price
2,500
$0.39
5,000
$0.385
7,500+
$0.38
Product Variant Information section