text.skipToContent text.skipToNavigation

Manufacturer Part #

SP485EN-L

SP485 Series 5 Mbps 5 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
MaxLinear SP485EN-L - Technical Attributes
Attributes Table
Data Rate: 5Mbps
Operating Temp Range: -40°C to +85°C
Supply Voltage: 4.75V to 5.25V
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 0.9mA
Power Dissipation: 0.5W
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
1470
Multiple Of:
98
Total
$411.60
USD
Quantity
Unit Price
98
$0.295
392
$0.29
1,470
$0.28
3,920
$0.275
9,800+
$0.27
Product Variant Information section