text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP2036T-I/SL

MCP2036 Series 5.5 V Inductive Sensor Analog Front End Device - SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2126
Product Specification Section
Microchip MCP2036T-I/SL - Technical Attributes
Attributes Table
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
28,600
USA:
28,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2600
Multiple Of:
2600
Total
$1,794.00
USD
Quantity
Web Price
2,600
$0.69
5,200
$0.675
7,800
$0.67
10,400
$0.66
13,000+
$0.645
Product Variant Information section