text.skipToContent text.skipToNavigation

Manufacturer Part #

PM8805TR

PM8805 Series 57 V 15 µA SMT IEEE 802.3bt PoE-PD Interface - VFQFPN-43

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics PM8805TR - Technical Attributes
Attributes Table
Package Style:  VFQFPN-43
Mounting Method: Surface Mount
Features & Applications

STMicroelectronics’ PM8805 is a system-in-package which provides a smart power supply to Power-over-Ethernet (PoE) Powered Devices (PDs) consuming up to 99.9W.

APPLICATIONS
• High-power wireless data systems
• Security cameras
• Access points
• Public information displays
• PoE lighting systems

FEATURES
• Supports 12V auxiliary sources
• Programmable classification current with 3.3ms delay
• Optional Autoclass feature
• Two-step hot-swap current protection
• Controlled pre-charge of the output capacitor
• Thermal shut-down protection

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11,400.00
USD
Quantity
Unit Price
2,500+
$4.56
Product Variant Information section