text.skipToContent text.skipToNavigation

Manufacturer Part #

USB3320C-EZK

USB3320 Series USB 2.0 High Speed ULPI Transceiver - VQFN-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Microchip USB3320C-EZK - Technical Attributes
Attributes Table
No of Channels: 1
Supply Voltage: 1.6V to 5.5V
Operating Temp Range: -40°C to +85°C
Interface/Version: 2.0
Storage Temperature Range: -55°C to +150°C
No of Pins: 32
Supply Current: 29.4mA
Frequency: 60MHz
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,996
USA:
18,996
45,080
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$18.60
USD
Quantity
Unit Price
10
$1.86
25
$1.83
50
$1.82
150
$1.79
300+
$1.75
Product Variant Information section