text.skipToContent text.skipToNavigation

Manufacturer Part #

2108857-4

PCB Ant, MHF, 200mm, Wi-Fi 6E TripleBand

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2108857-4 - Technical Attributes
Attributes Table
Antenna Type: PCB Trace
VSWR: 2:1
Polarization: Omnidirectional
No of Bands: 3
Application Type: WiFi
Output Impedance: 50Ω
Operating Frequency: 2400MHz to 7125MHz
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,115.00
USD
Quantity
Unit Price
3,000+
$0.705
Product Variant Information section