text.skipToContent text.skipToNavigation

Manufacturer Part #

2118907-1

Antennas Wi-Fi 6E L150 mm MHF (Cabled thin PCB)

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2118907-1 - Technical Attributes
Attributes Table
Antenna Type: PCB Trace
Gain: 3.5dBi
VSWR: 1.9
Polarization: Linear
No of Bands: 3
Rated Power: 10W
Application Type: WiFi
Output Impedance: 50Ω
Operating Frequency: 2400MHz to 7125MHz
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,520.00
USD
Quantity
Unit Price
100
$1.30
300
$1.28
500
$1.27
1,500
$1.26
2,500+
$1.24
Product Variant Information section