text.skipToContent text.skipToNavigation

Manufacturer Part #

2118908-2

PCB,WLAN TRIPLE BAND TAPE AND RE

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2118908-2 - Technical Attributes
Attributes Table
Antenna Type: Chip
Gain: 2.8dBi
VSWR: 2.5
Polarization: Linear
No of Bands: 3
Rated Power: 10W
Application Type: WiFi
Output Impedance: 50Ω
Termination Style: Solder
Operating Frequency: 2400MHz to 7125MHz
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$780.00
USD
Quantity
Unit Price
2,000
$0.39
4,000
$0.385
8,000
$0.38
10,000+
$0.375
Product Variant Information section