text.skipToContent text.skipToNavigation

Manufacturer Part #

GWLA.05

Antennas GPS/Galileo 2.4GHz Multi-Band Ceramic Chip Antenna/10*3*1.5(mm)

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
Taoglas GWLA.05 - Technical Attributes
Attributes Table
Antenna Type: Chip
Gain: 1.15dBi
Polarization: Linear
No of Bands: 2
Rated Power: 10W
Return Loss: -5dB
Application Type: Wireless
Output Impedance: 50Ω
Termination Style: Solder
Operating Frequency: -40Hz to +85Hz
Operating Temp Range: -25°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,840.00
USD
Quantity
Unit Price
1,000
$1.84
2,000+
$1.82
Product Variant Information section