text.skipToContent text.skipToNavigation

Manufacturer Part #

GGBLA.01.A

Unifier GGBLA.01 GPS/GLONASS/GALILEO/BeiDou Ceramic Loop Antenna

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
Taoglas GGBLA.01.A - Technical Attributes
Attributes Table
Antenna Type: Chip
Operating Frequency: 1598MHz to 1608MHz
Gain: 3.2dB
VSWR: 2
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$3,900.00
USD
Quantity
Unit Price
6,000+
$0.65
Product Variant Information section