text.skipToContent text.skipToNavigation

Manufacturer Part #

SD18-1747R8UUC1

SAW FILTER - Tape and Reel (Alt SD18-1747R8UUC1)

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
KYOCERA AVX SD18-1747R8UUC1 - Technical Attributes
Attributes Table
Center Frequency-Nom: 1842.5MHz
3dB Bandwidth-Min: 75MHz
Attenuation@ Max Freq: 50dB
Attenuation@ Min Freq: 37dB
Operating Temp Range: -20°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,005.00
USD
Quantity
Unit Price
3,000+
$0.335
Product Variant Information section