text.skipToContent text.skipToNavigation

Manufacturer Part #

SM220UF1

SM220 Series 2 Mbps 2.4 GHz SMT FEM Amplifier w/ F-Antenna and U.FL Connector

ECAD Model:
Mfr. Name: Synapse Wireless
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Synapse Wireless SM220UF1 - Technical Attributes
Attributes Table
Module: ModuleWLAN-SNAP
Data Rate: 2Mbps
Range: 4.83km
RF Band: 2.4GHz
Certified: Yes
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$15,170.00
USD
Quantity
Unit Price
500+
$30.34
Product Variant Information section