text.skipToContent text.skipToNavigation

Manufacturer Part #

MKW36A512VHT4

Kinetis® KW36A 4.2 V 48 MHz 8 kB EEPROM Bluetooth®5 Wireless MCUs - QFN-48

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Date Code:
Product Specification Section
NXP MKW36A512VHT4 - Technical Attributes
Attributes Table
Data Rate: 1Mbps
Max Power Consumption: 17.2mA
Certified: Yes
Noise Figure: 7.5dB
Sensitivity: -99dBm
Frequency Range: 2.36GHz to 2.4835GHz
Supply Voltage: 1.71V to 3.6V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 48
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
260
Multiple Of:
260
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,479.40
USD
Quantity
Unit Price
4
$5.83
20
$5.76
50
$5.73
125
$5.69
300+
$5.61