text.skipToContent text.skipToNavigation

Manufacturer Part #

MTQN-MNG1-B02.R1-SP

Embedded LTE Cat M1 Cellular Modem(AT&T/Verizon)(1 Pk)

ECAD Model:
Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MultiTech MTQN-MNG1-B02.R1-SP - Technical Attributes
Attributes Table
Data Rate: 375kbps
Supply Voltage: 3.3V to 5V
Operating Temp Range: -40°C to +85°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$86.62
USD
Quantity
Unit Price
1
$86.62
3
$85.55
10
$84.39
20
$83.73
40+
$82.49
Product Variant Information section