text.skipToContent text.skipToNavigation

Manufacturer Part #

NL668-AM-00-MINIPCIE-10-00

Cat 4, FDD B2/4/5/12/13/66, WCDMA B2/4/5 MiniPCIe version

ECAD Model:
Mfr. Name: Fibocom
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Fibocom NL668-AM-00-MINIPCIE-10-00 - Technical Attributes
Attributes Table
Module: IoT Module
Protocol: 4G LTE CAT 4
Form Factor: PCIe mini Card
Interface Type: I2S/UART/USB
Data Rate: 150Mbps
Output Power: 23dBm
Supply Voltage: 3.3V to 4.3V
Approved Carriers: AT&T/T-Mobile/Verizon
Operating Temp Range: -30°C to +75°C
Mounting Method: Edge Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$50.09
USD
Quantity
Unit Price
1
$50.09
4
$49.39
15
$48.74
25
$48.49
50+
$47.70
Product Variant Information section