text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32WL5MOCH6TR

1.2kbps 1GHz LoRaWAN 1.0, Sigfox Wireless M-Bus 928 MHz ISM IC RF TxRx + MCU

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32WL5MOCH6TR - Technical Attributes
Attributes Table
Type: Transceiver IC
Data Rate-Max: 1.2kbps
Output Power: 22dBm
Interface Type: ADC/GPIO/IrDA/I2C/I2S/SPI/UART/USART
Frequency: 928MHz
Supply Voltage: 1.8V to 3.6V
Sensitivity: -148dBm
Modulation: BPSK/FSK/GFSK/GMSK/MSK
Wireless Protocol: LoRaWAN 1.0/Sigfox/Wireless M-Bus
Operating Temp Range: -40°C to +85°C
Package Style:  LGA-92
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
41,400
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52+Weeks
Minimum Order:
1800
Multiple Of:
1800
Total
$19,134.00
USD
Quantity
Unit Price
1,800+
$10.63
Product Variant Information section