text.skipToContent text.skipToNavigation

Manufacturer Part #

BT860-ST

BTv4.2 Dual Mode UART HCI Module (Ext Antenna) Cut Tape

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio BT860-ST - Technical Attributes
Attributes Table
Data Rate: 4Mbps
Supply Voltage: 3V to 3.6V
Sensitivity: -94dBm
Frequency Range: 2.4GHz
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: 12.85 x 8.5 x 1.9 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$33.30
USD
Quantity
Unit Price
3
$11.10
15
$10.97
30
$10.91
100
$10.80
200+
$10.67
Product Variant Information section