TXM-433-LR in Tube by TE Connectivity | Proprietary | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TXM-433-LR

LR Series 3.6 V 3.4 mA 10 000 bps Surface Mount RF Transmitter Module

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity TXM-433-LR - Technical Attributes
Attributes Table
Data Rate: 10kbps
Interface: Serial
Supply Voltage: 2.1V to 3.6V
Output Current-Max: 3.4mA
Certified: Yes
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,731
Factory Lead Time:
2 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$1,012.00
USD
Quantity
Unit Price
1
$10.47
5
$10.34
25
$10.21
75
$10.12
200+
$9.97
Product Variant Information section