text.skipToContent text.skipToNavigation

Manufacturer Part #

CL8040

CL8000 Series 2.4/5 GHz 6 Gbps Dual Band Wi-Fi 6 PCIe Chip

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas CL8040 - Technical Attributes
Attributes Table
Frequency Range: 2.4GHz to 5GHz
Data Rate: 6Gbps
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1760
Multiple Of:
176
Total
$37,048.00
USD
Quantity
Unit Price
1,760+
$21.05
Product Variant Information section