text.skipToContent text.skipToNavigation
Renesas

 

Renesas RX14T Motor Control Microcontrollers (MCUs)

Simplified motor control with integrated analog and timing functions

Renesas RX14T is an entry-level motor control microcontroller designed to deliver an optimal balance of performance, integration, and cost for home appliances and industrial equipment. Powered by a 48MHz RXv2 core with single-precision floating-point support, the RX14T integrates essential motor control peripherals including PWM timers, dual 12-bit ADCs, programmable gain amplifiers, comparators, and a high-speed on-chip oscillator to simplify system design and reduce component count.

Designed for reliable operation in electrically noisy environments, the RX14T supports 5V operation and offers compatibility with the RX13T and RX23T MCU families, enabling easy software and hardware migration while accelerating product development.

Features

  • 48MHz RXv2 CPU core with single-precision floating-point unit (FPU)
  • Wide operating voltage range from 2.7V to 5.5V
  • Trigonometric function unit for accelerated field-oriented control (FOC)
  • 128KB Flash memory
  • 12KB RAM
  • 4KB data Flash
  • Dual 12-bit ADCs with 0.5µs conversion time
  • Dual 8-bit DACs

 

  • Three comparators and three programmable gain amplifiers (PGAs)
  • 16-bit PWM timer with nine channels, including three-phase complementary PWM
  • High-speed on-chip oscillator with ±1.0% accuracy
  • Flash memory protection
  • Pin and peripheral compatibility with RX13T and RX23T MCUs
  • Available in 24- to 64-pin packages

Applications

  • Home appliances
  • Industrial motor drives
  • Fans and pumps
  • Power tools

 

  • Brushless DC (BLDC) motor control
  • Permanent magnet synchronous motor (PMSM) control
  • Industrial automation systems

 

Development Kits

MCK-RX14T Flexible Motor Control Kit

Complete evaluation kit for permanent magnet synchronous motor (PMSM) and brushless DC (BLDC) motor control. Includes sample software and support for Renesas QE for Motor, enabling rapid evaluation and development.

Renesas MCK-RX14T Flexible Motor Control Kit
 

MCB-RX14T Motor Control CPU Board

CPU board featuring the RX14T MCU for flexible motor control development. Designed for use with compatible Renesas inverter boards to accelerate motor drive system prototyping.

Renesas MCB-RX14T Motor Control CPU Board