Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
When you need design flexibility and a reliably sealed, rugged connector, TE Connectivity’s DEUTSCH DT series has you covered with an enhanced interface seal retention design.
Being able to stay productive on a worksite means having sealed connectors that withstand heavy vibration, dirt, chemicals and water spray. Our enhanced interface seal retention design in the DT series is field-proven in harsh environments and is intermateable with older connectors. When used in combination with our green wedgelocks, these 2, 3, 4-, 6-, 8- and 12-pin designs enable robust attachment with the connector, due to:
In case of damage, users can easily replace the seal without having to replace the entire connector, reducing downtime and replacement costs. Starting in mid-2018, all DEUTSCH DT 2- and 3-position plug part numbers will also have the enhanced seal design (with no change to the part number).