| Part Details | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Type | Dimensions | Color | CCT | CRI | Minimum Flux | Typical Flux | Nominal Current | Maximum Current | Test Temperature | Maximum Temperature | Application 1 | Application 2 | Mounting Feature |
| Qty Unit Price 600 $0.181 1,800 $0.177 2,400 $0.176 6,000 $0.173 9,000 $0.17 | 21,000 Ready to Ship! | 8 Weeks | 2250 | Reel | 3030 (HP) | 3 x 3 mm | Royal Blue | 660mW | 737.5mW | 350mA | 1000mA | 25°C | 135°C | Horticulture | |||||
| Qty Unit Price 600 $0.525 1,200 $0.515 1,800 $0.51 3,000 $0.50 | 4,200 Ready to Ship! | 8 Weeks | 2533 | Reel | 3030 (HP) | 3.1 x 3.1 mm | Blue | 39lm | 42.5lm | 350mA | 1000mA | 25°C | 135°C | Standard Indoor | Standard Outdoor | ||||
ams OSRAM GR CSHPM1.23-KQKS-1-0-350-R18 OSLON SSL 150 Gx CSHPM1, Red, 120lm/W 3030 Package | Qty Unit Price 600 $0.455 1,200 $0.45 1,800 $0.445 3,000 $0.435 | 2,400 Ready to Ship! | 8 Weeks | 2331 | Reel | 3030 (HP) | 3.1 x 3.1 mm | Red | 76lm | 85lm | 350mA | 1000mA | 25°C | 135°C | Standard Indoor | Standard Outdoor | |||
ams OSRAM GA CSHPM1.23-KULQ-W3-0-350-R18 OSLON SSL 150 Gx CSHPM1, Red-Orange, 160lm/W 3030 | Qty Unit Price 600 $0.545 1,200 $0.535 2,400 $0.53 3,000 $0.52 | 1,800 Ready to Ship! | N/A | 2322 | Reel | 3030 (HP) | 3.1 x 3.1 mm | Red-Orange | 104lm | 116.5lm | 350mA | 1000mA | 25°C | 135°C | Standard Indoor | Standard Outdoor | |||
| Qty Unit Price 600 $0.455 1,200 $0.45 1,800 $0.445 3,000 $0.435 | 1,200 Ready to Ship! | 8 Weeks | 2524 | Reel | 3030 (HP) | 3.1 x 3.1 mm | Red | 71lm | 85lm | 350mA | 1000mA | 25°C | 135°C | Standard Indoor | Standard Outdoor | ||||
| Qty Unit Price 600 $0.485 1,200 $0.475 1,800 $0.47 3,000 $0.46 | 0 | 8 Weeks | 2447 | Reel | Blue | 33lm | 39lm | 1A | 25°C | 125°C | Surface Mount | ||||||||
| Qty Unit Price 3,000 $0.40 | 0 | 8 Weeks | Reel | 3030 (HP) | 3 x 3 mm | Deep Red | 400mW | 475mW | 350mA | 1000mA | 25°C | 135°C | Horticulture | ||||||
ams OSRAM GB CSHPM1.13-HZKZ-35-0-350-R18 OSLON SSL 150 Gx CSHPM1 Blue, 40lm/W 3030 Package | Qty Unit Price 600 $0.525 1,200 $0.515 1,800 $0.51 3,000 $0.50 | 0 | 12 Weeks | Reel | 3030 (HP) | 3.1 x 3.1 mm | Blue | 39lm | 42.5lm | 350mA | 1000mA | 25°C | 135°C | Standard Indoor | Standard Outdoor | ||||
| Qty Unit Price 600 $0.54 1,200 $0.53 1,800 $0.525 2,400 $0.52 3,000 $0.515 | 0 | 8 Weeks | Reel | 3030 (HP) | 3.1 x 3.1 mm | Red | 76.3lm | 85lm | 350mA | 1000mA | 25°C | 135°C | Standard Indoor | Standard Outdoor | |||||
| Qty Unit Price 3,000 $0.44 | 0 | 8 Weeks | Reel | 3 x 3 x 2.16 mm | Cool White | 6500K | 70 | 340lm | 1.8A | 125°C | Horticulture | Standard Outdoor | Surface Mount | ||||||
| Qty Unit Price 3,000 $0.485 | 0 | 6 Weeks | Reel |
Added to Your Shopping Cart