Manufacturer Part #
CC0603KRX7R7BB333
0603 33 nF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2532 | ||||||||||
Product Specification Section
YAGEO CC0603KRX7R7BB333 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO CC0603KRX7R7BB333 - Technical Attributes
Attributes Table
| Capacitance: | 33000pF |
| Dielectric: | X7R |
| Rated Voltage: | 16V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 5% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
980,000
USA:
980,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000
$0.0054
16,000
$0.0052
60,000
$0.005
100,000
$0.0049
200,000+
$0.0047
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount