text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM31CR72A105KA01L

1206 1 uF 100 V ±10% Tol. X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM31CR72A105KA01L - Technical Attributes
Attributes Table
Capacitance: 1000000pF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Dissipation Factor: 0.05%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
14,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
20000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,740.00
USD
Quantity
Unit Price
2,000
$0.195
4,000
$0.193
6,000
$0.191
8,000
$0.19
10,000+
$0.187