Manufacturer Part #
FPT705-200-R
FPT705 Series 7.5 x 6.8 x 5.35 mm 200 nH 13 A Flat-Pac Dual Conductor Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton FPT705-200-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton FPT705-200-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 200nH |
| Rated Current-Max: | 13A |
| Tolerance (%): | ±10% |
| Shielding: | No |
| DC Resistance: | 0.65mΩ |
| Dimension: | L 7.5mm x W 6.8mm x H 5.35mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000+
$1.26
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount