text.skipToContent text.skipToNavigation

Manufacturer Part #

CCF0211K0FKE36

CCF-2 Series 11 kOhm ±1% 2 W ±100 ppm/°C Axial Flameproof Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CCF0211K0FKE36 - Technical Attributes
Attributes Table
Resistance: 11kΩ
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Metal Film
Working Voltage-Nom: 350V
Operating Temp Range: -65°C to +230°C
Dimension: L  10.8mm x D  3.68mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,500.00
USD
Quantity
Unit Price
2,500+
$1.40
Product Variant Information section