Manufacturer Part #
STPS1045SF
STPS1045SF Series 45 V 10 A SMT Power Schottky Rectifier - TO-277A (SMPC)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:6000 per Reel Package Style:TO-277A Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2450 | ||||||||||
Product Specification Section
STMicroelectronics STPS1045SF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STPS1045SF - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 10A |
| Peak Current-Max: | 210A |
| Reverse Voltage-Max [Vrrm]: | 45V |
| Reverse Current-Max: | 50µA |
| Forward Voltage: | 0.62V |
| Thermal Resistance: | 2.5°C/W |
| Configuration: | Single |
| Package Style: | TO-277A |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
6,000+
$0.168
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Package Style:
TO-277A
Mounting Method:
Surface Mount